Add To Favorites
Product Overview
Digi-Key Part Number 565-2314-1-ND
Quantity Available 2.854
Can ship immediately
Manufacturer

Manufacturer Part Number

EMVH350ADA470MHA0G

Description CAP ALUM 47UF 20% 35V SMD
Expanded Description 47µF 35V Aluminum Capacitors Radial, Can - SMD 400 mOhm @ 100kHz 1000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MVH Series
Catalog Page 1738 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series Alchip™- MVH
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 400 mOhm @ 100kHz
Lifetime @ Temp. 1000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Applications Automotive
Ripple Current 204.6mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 565-2314-1

15:07:01 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,67000 5,67
10 4,29100 42,91
25 3,79680 94,92
50 3,56440 178,22
100 3,06950 306,95
250 2,77256 693,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-2314-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 2,18120
  • Digi-Reel® ? : 565-2314-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.854 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback