Add To Favorites
Product Overview
Digi-Key Part Number 565-2136-1-ND
Quantity Available 284
Can ship immediately
Manufacturer

Manufacturer Part Number

EMVA500ARA471MKG5S

Description CAP ALUM 470UF 20% 50V SMD
Expanded Description 470µF 50V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MVA Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1737 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series Alchip™- MVA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 740mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.630" (16.00mm)
Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 565-2136-1

12:40:33 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 16,36000 16,36
10 13,22600 132,26
25 12,02160 300,54
50 11,54080 577,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-2136-2-ND
  • Minimum Quantity: 150
  • Quantity Available: 0
  • Unit Price: 9,01647
  • Digi-Reel® ? : 565-2136-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 284 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback