Add To Favorites
Product Overview
Digi-Key Part Number 565-3669-1-ND
Quantity Available 2.990
Can ship immediately
Manufacturer

Manufacturer Part Number

APXK4R0ARA221ME61G

Description CAP ALUM POLY 220UF 20% 4V SMD
Expanded Description 220µF ±20% 4V Aluminum Polymer Capacitor Radial, Can - SMD 17 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PXK Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series NPCAP™-PXK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 220µF
Tolerance ±20%
Voltage Rating 4V
ESR (Equivalent Series Resistance) 17 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 3.39A
Impedance -
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.228" (5.80mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 565-3669-1

02:17:07 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,06000 6,06
10 4,58300 45,83
25 4,05800 101,45
50 3,80980 190,49
100 3,28040 328,04
250 2,96296 740,74
500 2,53984 1.269,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-3669-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,01574
Send Feedback