Add To Favorites
Product Overview
Digi-Key Part Number 565-3141-1-ND
Quantity Available 1.990
Can ship immediately
Manufacturer

Manufacturer Part Number

APXH100ARA331MJ80G

Description CAP ALUM POLY 330UF 20% 10V SMD
Expanded Description 330µF ±20% 10V Aluminum Polymer Capacitor Radial, Can - SMD 30 mOhm 1000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PXH Series
Product Training Modules PX/PS Conductive Polymer Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1743 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series NPCAP™-PXH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 330µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) 30 mOhm
Lifetime @ Temp. 1000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Applications -
Ripple Current 3.7A
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.303" (7.70mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 565-3141-1

05:29:56 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,77000 14,77
10 11,96300 119,63
25 10,87800 271,95
50 10,44260 522,13
100 9,13780 913,78
250 7,83216 1.958,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-3141-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 6,21600
  • Digi-Reel® ? : 565-3141-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback