Add To Favorites
Product Overview
Digi-Key Part Number 565-4527-1-ND
Quantity Available 7.307
Can ship immediately
Manufacturer

Manufacturer Part Number

APXG160ARA101ME61G

Description CAP ALUM POLY 100UF 20% 16V SMD
Expanded Description 100µF ±20% 16V Aluminum Polymer Capacitor Radial, Can - SMD 27 mOhm 15000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PXG Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series NPCAP™-PXG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 100µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 27 mOhm
Lifetime @ Temp. 15000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current 3A
Impedance -
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.240" (6.10mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 565-4527-1

03:22:10 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,15000 5,15
10 3,78600 37,86
25 3,24600 81,15
50 3,02860 151,43
100 2,59650 259,65
250 2,37980 594,95
500 2,05536 1.027,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-4527-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 1,54536
  • Digi-Reel® ? : 565-4527-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.307 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback