Add To Favorites
Product Overview
Digi-Key Part Number 565-3619-ND
Quantity Available 1.020
Can ship immediately
Manufacturer

Manufacturer Part Number

APSG160ELL271MH06S

Description CAP ALUM POLY 270UF 20% 16V T/H
Expanded Description 270µF ±20% 16V Aluminum Polymer Capacitor Radial, Can 22 mOhm 20000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PSG Series
Featured Product Chemi-Con / PSG Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series NPCAP™-PSG
Packaging ? Bulk ?
Part Status Active
Type Polymer
Capacitance 270µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 22 mOhm
Lifetime @ Temp. 20000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current 3.3A
Impedance -
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1.000
Other Names 565-3619
APSG160ELL271MH06S-ND

12:23:57 3-1-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,84000 7,84
10 6,20900 62,09
25 5,69520 142,38
50 5,38300 269,15
100 4,65920 465,92
250 4,14120 1.035,30
500 3,52002 1.760,01
1.000 3,10590 3.105,90
5.000 2,79531 13.976,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback