Add To Favorites
Product Overview
Digi-Key Part Number 887-1668-1-ND
Quantity Available 1.337
Can ship immediately
Manufacturer

Manufacturer Part Number

AA-8.192MAGE-T

Description CRYSTAL 8.1920MHZ 12PF SMD
Expanded Description 8.192MHz ±30ppm Crystal 12pF 150 Ohm -40°C ~ 85°C AEC-Q200 Surface Mount 2-SMD
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series AA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 8.192MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 150 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.053" (1.35mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 887-1668-1

06:58:09 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,85000 5,85
10 5,17500 51,75
50 4,83480 241,74
100 4,27300 427,30
500 4,04812 2.024,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1668-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 3,06675
  • Digi-Reel® ? : 887-1668-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.417 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback