Add To Favorites
Product Overview
Digi-Key Part Number 887-1044-1-ND
Quantity Available 1.487
Can ship immediately
Manufacturer

Manufacturer Part Number

9C-4.9152MAAJ-T

Description CRYSTAL 4.9152MHZ 18PF SMD
Expanded Description 4.9152MHz ±30ppm Crystal 18pF 150 Ohm -20°C ~ 70°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 9C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 4.9152MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 150 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.161" (4.10mm)
 
Additional Resources
Standard Package ? 1
Other Names 887-1044-1

23:30:33 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,22000 3,22
10 2,69500 26,95
50 2,42620 121,31
100 2,15600 215,60
500 2,04820 1.024,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1044-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,56800
  • Digi-Reel® ? : 887-1044-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.487 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback