Add To Favorites
Product Overview
Digi-Key Part Number 887-1243-ND
Quantity Available 661
Can ship immediately
Manufacturer

Manufacturer Part Number

9B-15.360MEEJ-B

Description CRYSTAL 15.3600MHZ 18PF T/H
Expanded Description 15.36MHz ±10ppm Crystal 18pF 30 Ohm -20°C ~ 70°C Through Hole HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 9B
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 15.36MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC49/US
Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max) 0.145" (3.68mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 887-1243
9B15360MEEJB

20:40:08 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,36000 3,36
10 2,80000 28,00
50 2,52000 126,00
100 2,24000 224,00
500 2,12800 1.064,00
1.000 1,79200 1.792,00
2.500 1,68000 4.200,00
5.000 1,62400 8.120,00
10.000 1,56800 15.680,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback