Add To Favorites
Product Overview
Digi-Key Part Number 887-1307-1-ND
Quantity Available 3.036
Can ship immediately
Manufacturer

Manufacturer Part Number

7B-26.000MEEQ-T

Description CRYSTAL 26.0000MHZ 10PF SMD
Expanded Description 26MHz ±10ppm Crystal 10pF 40 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TXC CORPORATION

Series 7B
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 40 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.041" (1.05mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 887-1307-1

03:14:30 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,04000 8,04
10 7,13500 71,35
50 6,66940 333,47
100 5,89380 589,38
500 5,58360 2.791,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 887-1307-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 4,23000
  • Digi-Reel® ? : 887-1307-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.036 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback