Add To Favorites
Product Overview
Digi-Key Part Number 410-1245-ND
Quantity Available 866
Can ship immediately
Manufacturer

Manufacturer Part Number

M15733/61-0002

Description FILTER LC(PI) 1500PF CHASSIS
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 1500pF 10A Axial, Bushing, 1 Turret Lead
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets M15733/61-0002
Product Training Modules Tusonix
Catalog Page 1588 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Tusonix a Subsidiary of CTS Electronic Components

Series -
Packaging ? Bulk ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 70dB @ 1GHz ~ 10GHz
Resistance - Channel (Ohms) -
Current 10A
Values C = 1500pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications -
Voltage - Rated 200V
Mounting Type Chassis Mount
Package / Case Axial, Bushing, 1 Turret Lead
Size / Dimension 0.250" Dia x 0.470" L (6.35mm x 11.95mm)
Height -
 
Additional Resources
Standard Package ? 100
Other Names 410-1245
4202-501
4202501
M15733610002

19:06:54 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 88,34000 88,34
10 80,33200 803,32
25 70,29120 1.757,28
50 66,27460 3.313,73
100 62,25730 6.225,73
250 56,23240 14.058,10
500 54,22410 27.112,05
1.000 52,21580 52.215,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback