Add To Favorites
Product Overview
Digi-Key Part Number 410-1234-ND
Quantity Available 156
Can ship immediately
Manufacturer

Manufacturer Part Number

M15733/38-0005

Description FILTER LC 1.4UF CHASSIS
Expanded Description LC EMI Filter 2nd Order Low Pass 1 Channel C = 1.4µF 10A Axial, Bushing - 2 Solder Eyelets
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets M15733/38-0005
Product Training Modules Tusonix
Catalog Page 1588 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Tusonix a Subsidiary of CTS Electronic Components

Series -
Packaging ? Tray ?
Part Status Active
Type Low Pass
Filter Order 2nd
Technology LC
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 70dB @ 1GHz
Resistance - Channel (Ohms) 0.01
Current 10A
Values C = 1.4µF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications -
Voltage - Rated 50V
Mounting Type Chassis Mount
Package / Case Axial, Bushing - 2 Solder Eyelets
Size / Dimension 0.385" Dia x 0.357" L (9.78mm x 9.07mm)
Height -
 
Additional Resources
Standard Package ? 100
Other Names 410-1234
4601-504
4601504
M15733380005

13:54:21 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 245,70000 245,70
10 238,03500 2.380,35
25 230,35880 5.758,97
50 222,68120 11.134,06
100 215,00220 21.500,22
250 191,96632 47.991,58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback