Add To Favorites
Product Overview
Digi-Key Part Number 410-1222-ND
Quantity Available 164
Can ship immediately
Manufacturer

Manufacturer Part Number

CV31E600

Description CAP TRIMMER 15-60PF 200V TH
Expanded Description 15 ~ 60pF Trimmer Capacitor 200V Top Adjustment Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CV31E600
500 Series Catalog
Product Training Modules Tusonix
Catalog Page 1950 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Tusonix a Subsidiary of CTS Electronic Components

Series 538
Packaging ? Tray ?
Part Status Active
Capacitance Range 15 ~ 60pF
Adjustment Type Top Adjustment
Voltage - Rated 200V
Size / Dimension Round - 0.375" Dia (9.53mm)
Height - Seated (Max) 0.275" (6.99mm)
Mounting Type Through Hole
Features General Purpose
 
Additional Resources
Standard Package ? 100
Other Names 0538-006F-15.0-60
0538-054F15.0-60
410-1222
538054F15.060

16:25:32 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 172,41000 172,41
10 163,33100 1.633,31
25 154,26040 3.856,51
50 140,64820 7.032,41
100 131,57480 13.157,48
250 122,50028 30.625,07
500 117,96330 58.981,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback