Add To Favorites
Product Overview
Digi-Key Part Number 410-1194-1-ND
Quantity Available 3.151
Can ship immediately
Manufacturer

Manufacturer Part Number

4700-005MLF

Description FILTER LC(PI) 0.1UH/1000PF SMD
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 0.1µH, C = 1000pF 10A Pill, Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 4700-005
Product Training Modules Tusonix
Catalog Page 1588 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Tusonix a Subsidiary of CTS Electronic Components

Series 4700
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 40dB @ 100MHz
Resistance - Channel (Ohms) -
Current 10A
Values L = 0.1µH, C = 1000pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Voltage - Rated 100V
Mounting Type Surface Mount
Package / Case Pill, Square
Size / Dimension 0.315" L x 0.090" W (8.00mm x 2.29mm)
Height 0.095" (2.41mm)
 
Additional Resources
Standard Package ? 1
Other Names 410-1194-1

15:11:02 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,31000 9,31
10 9,03000 90,30
25 6,62200 165,55
50 6,47220 323,61
100 6,32100 632,10
250 5,71900 1.429,75
500 5,56850 2.784,25
1.000 4,81600 4.816,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 410-1194-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 4,81600
  • Digi-Reel® ? : 410-1194-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.151 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 4700-005TLF-ND
  • Minimum Quantity: 7.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,87387
Send Feedback