Add To Favorites
Product Overview
Digi-Key Part Number 410-1107-ND
Quantity Available 370
Can ship immediately

Factory Stock ?: 241
Manufacturer

Manufacturer Part Number

4300-014LF

Description CAP FEEDTHRU 50V AXIAL
Expanded Description Feed Through Capacitor 50V 5A Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 4300-014
Product Training Modules Tusonix
Catalog Page 1588 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Tusonix a Subsidiary of CTS Electronic Components

Series 4300
Packaging ? Bulk ?
Part Status Active
Capacitance -
Tolerance -
Voltage - Rated 50V
Current 5A
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss 45dB @ 100MHz
Temperature Coefficient -
Ratings -
Package / Case Axial
Size / Dimension 0.156" Dia x 0.110" L (3.96mm x 2.79mm)
Height (Max) -
Thread Size -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 410-1107
4300014LF

06:27:25 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 78,12000 78,12
10 66,55600 665,56
25 51,65440 1.291,36
50 49,19460 2.459,73
100 46,30080 4.630,08
250 41,96024 10.490,06
500 40,51320 20.256,60
1.000 39,06630 39.066,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback