Add To Favorites
Product Overview
Digi-Key Part Number 410-1100-ND
Quantity Available 294
Can ship immediately
Manufacturer

Manufacturer Part Number

4300-003LF

Description CAP FEEDTHRU 100V AXIAL
Expanded Description Feed Through Capacitor 100V 5A Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 4300-003
Product Training Modules Tusonix
Catalog Page 1588 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Tusonix a Subsidiary of CTS Electronic Components

Series 4300
Packaging ? Bulk ?
Part Status Active
Capacitance -
Tolerance -
Voltage - Rated 100V
Current 5A
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss 25dB @ 100MHz
Temperature Coefficient -
Ratings -
Package / Case Axial
Size / Dimension 0.156" Dia x 0.110" L (3.96mm x 2.79mm)
Height (Max) -
Thread Size -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 410-1100
4300003LF

07:26:30 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 60,48000 60,48
10 51,52000 515,20
25 39,98400 999,60
50 38,08000 1.904,00
100 35,84000 3.584,00
250 32,48000 8.120,00
500 31,36000 15.680,00
1.000 30,24000 30.240,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback