Add To Favorites
Product Overview
Digi-Key Part Number 410-1074-ND
Quantity Available 874
Can ship immediately
Manufacturer

Manufacturer Part Number

4202-001LF

Description FILTER LC(PI) 1500PF CHASSIS
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 1500pF 10A Axial, Bushing, 1 Turret Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 4202-001
Product Training Modules Tusonix
Catalog Page 1587 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Tusonix a Subsidiary of CTS Electronic Components

Series 4200
Packaging ? Bulk ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 45dB @ 100MHz
Resistance - Channel (Ohms) -
Current 10A
Values C = 1500pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications Data Lines for Mobile Devices
Voltage - Rated 200V
Mounting Type Chassis Mount
Package / Case Axial, Bushing, 1 Turret Lead
Size / Dimension 0.250" Dia x 0.468" L (6.35mm x 11.89mm)
Height -
 
Additional Resources
Standard Package ? 1
Other Names 410-1074
4202001LF

07:20:29 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 60,91000 60,91
10 51,88800 518,88
25 40,26960 1.006,74
50 38,35200 1.917,60
100 36,09600 3.609,60
250 32,71200 8.178,00
500 31,58400 15.792,00
1.000 30,45600 30.456,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback