Add To Favorites
Product Overview
Digi-Key Part Number 365-1545-1-ND
Quantity Available 5.345
Can ship immediately
Manufacturer

Manufacturer Part Number

OVS5MGBCR4

Description LED 0.48W GREEN WTR CLR 3.5MM
Expanded Description LED Lighting Color - Green 528nm (520nm ~ 535nm) 1414 (3535 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets OVS5MxBCR4 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2660 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TT Electronics/Optek Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Wavelength 528nm (520nm ~ 535nm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 3.4V
Lumens/Watt @ Current - Test 47 lm/W
Current - Max 180mA
Flux @ Current/Temperature - Test 24 lm (18 lm ~ 31 lm)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package SMD
Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max) 0.055" (1.40mm)
Thermal Resistance of Package 5°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 365-1545-1

21:11:09 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,09000 6,09
100 5,88000 588,00
250 5,60000 1.400,00
500 5,46000 2.730,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 365-1545-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 5,25000
  • Digi-Reel® ? : 365-1545-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.345 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback