Add To Favorites
Product Overview
Digi-Key Part Number 365-1618-ND
Quantity Available 139
Can ship immediately
Manufacturer

Manufacturer Part Number

OP803SL

Description PHOTOTRANS SILICON NPN HERM TO18
Expanded Description Phototransistor 890nm Top View TO-206AA, TO-18-3 Metal Can
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets OP800,830(W)SL
Product Attributes Select All
Categories
Manufacturer

TT Electronics/Optek Technology

Series *
Packaging ? Bulk ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) 50mA
Current - Dark (Id) (Max) 100nA
Wavelength 890nm
Viewing Angle -
Power - Max 250mW
Mounting Type Through Hole
Orientation Top View
Operating Temperature -65°C ~ 125°C (TA)
Package / Case TO-206AA, TO-18-3 Metal Can
 
Additional Resources
Standard Package ? 25
Other Names 365-1618
OP803SL-ND

04:50:07 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,20000 17,20
100 16,49700 1.649,70
250 15,86252 3.965,63
500 15,29864 7.649,32
1.000 14,73450 14.734,50
2.500 14,24108 35.602,71
5.000 13,74754 68.737,71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback