Add To Favorites
Product Overview
Digi-Key Part Number 987-1051-1-ND
Quantity Available 295
Can ship immediately
Manufacturer

Manufacturer Part Number

44WR5KLFT7

Description TRIMMER 5K OHM 0.25W SMD
Expanded Description 5k Ohm 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 9 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 44 Model
RoHS Information Cert. of Compliance
Product Attributes Select All
Categories
Manufacturer

TT Electronics/BI

Series 44
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 5k
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 9
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.190" x 0.138" Face x 0.209" H (4.83mm x 3.51mm x 5.31mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 987-1051-1

15:38:43 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,92000 24,92
10 21,77700 217,77
25 19,44320 486,08
50 18,27560 913,78
100 17,88710 1.788,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 987-1051-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 15,55400
  • Digi-Reel® ? : 987-1051-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 295 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback