Add To Favorites
Product Overview
Digi-Key Part Number 987-1045-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

44WR100KLFT7

Description TRIMMER 100K OHM 0.25W SMD
Expanded Description 100k Ohm 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 9 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 44 Model
RoHS Information Cert. of Compliance
Product Attributes Select All
Categories
Manufacturer

TT Electronics/BI

Series 44
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100k
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 9
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.190" x 0.138" Face x 0.209" H (4.83mm x 3.51mm x 5.31mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 987-1045-1

05:30:49 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,58000 20,58
10 18,08800 180,88
25 16,21760 405,44
50 15,59320 779,66
100 14,96880 1.496,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 987-1045-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 13,04100
  • Digi-Reel® ? : 987-1045-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback