Add To Favorites
Product Overview
Digi-Key Part Number 987-1575-1-ND
Quantity Available 2.225
Can ship immediately
Manufacturer

Manufacturer Part Number

44JR1KLFT7

Description TRIMMER 1K OHM 0.25W SMD
Expanded Description 1k Ohm 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 9 Turn Side Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 44 Model
RoHS Information Cert. of Compliance
Product Attributes Select All
Categories
Manufacturer

TT Electronics/BI

Series 44
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1k
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 9
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.190" x 0.180" Face x 0.147" H (4.83mm x 4.57mm x 3.73mm)
 
Additional Resources
Standard Package ? 1
Other Names 987-1575-1
987-1596-1
987-1596-1-ND

00:09:56 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,73000 20,73
10 18,21700 182,17
25 16,33360 408,34
50 15,70460 785,23
100 15,07570 1.507,57
250 14,44772 3.611,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 987-1575-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 12,99316
  • Digi-Reel® ? : 987-1575-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.225 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback