Add To Favorites
Product Overview
Digi-Key Part Number 987-1574-1-ND
Quantity Available 1.928
Can ship immediately
Manufacturer

Manufacturer Part Number

44JR10KLFT7

Description TRIMMER 10K OHM 0.25W SMD
Expanded Description 10k Ohm 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 9 Turn Side Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 44 Model
RoHS Information Cert. of Compliance
Product Attributes Select All
Categories
Manufacturer

TT Electronics/BI

Series 44
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10k
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 9
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.190" x 0.180" Face x 0.147" H (4.83mm x 4.57mm x 3.73mm)
 
Additional Resources
Standard Package ? 1
Other Names 987-1574-1

07:29:28 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,58000 20,58
10 18,08800 180,88
25 16,21760 405,44
50 15,59320 779,66
100 14,96880 1.496,88
250 14,34524 3.586,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 987-1574-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 12,90100
  • Digi-Reel® ? : 987-1574-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.928 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback