Add To Favorites
Product Overview
Digi-Key Part Number TLP3114FCT-ND
Quantity Available 2.842
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP3114(TP,F)

Description PHOTORELAY MOSFET 40V 250MA 4SOP
Expanded Description Solid State Relay SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TLP3114
Photocouplers/Relays Catalog -
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TLP3114
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, DC
On-State Resistance (Max) 3 Ohm
Load Current 250mA
Voltage - Input 1.15VDC
Voltage - Load 0 ~ 40 V
Mounting Type Surface Mount
Termination Style Gull Wing
Package / Case 4-SOP (0.173", 4.40mm)
Supplier Device Package 4-SOP (2.54mm)
Relay Type Relay
 
Additional Resources
Standard Package ? 1
Other Names TLP3114FCT

05:28:24 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 42,14000 42,14
10 39,50100 395,01
25 35,11200 877,80
50 33,35640 1.667,82
100 31,60080 3.160,08
250 28,08960 7.022,40
500 26,33400 13.167,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP3114FTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 21,94500
  • Digi-Reel® ? : TLP3114FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.842 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback