Add To Favorites
Product Overview
Digi-Key Part Number TC75S56FUTE85LFCT-ND
Quantity Available 6.864
Can ship immediately
Manufacturer

Manufacturer Part Number

TC75S56FUTE85LF

Description IC COMP SNGL GP PP CMOS USV
Expanded Description Comparator General Purpose Push-Pull USV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TC75S56F,FU,FE
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type Push-Pull
Voltage - Supply, Single/Dual (±) 1.8 V ~ 7 V, ±0.9 V ~ 3.5 V
Voltage - Input Offset (Max) 7mV @ 5V
Current - Input Bias (Max) 1pA @ 5V
Current - Output (Typ) 25mA
Current - Quiescent (Max) 20µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 680ns
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 5-TSSOP, SC-70-5, SOT-353
Mounting Type Surface Mount
Supplier Device Package USV
 
Additional Resources
Standard Package ? 1
Other Names TC75S56FUTE85LFCT

00:43:36 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,64000 3,64
10 2,87000 28,70
25 2,41920 60,48
100 1,96840 196,84
250 1,63100 407,75
500 1,34974 674,87
1.000 1,01227 1.012,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC75S56FUTE85LFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,90090
  • Digi-Reel® ? : TC75S56FUTE85LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.864 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback