Add To Favorites
Product Overview
Digi-Key Part Number TAR5S50UTE85LFCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TAR5S50UTE85LF

Description IC REG LDO 5V 0.2A UFV
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 5V 200mA UFV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets TAR5S15U ~ TAR5S50U
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 200mA
Voltage - Dropout (Typical) 0.13V @ 50mA
Number of Regulators 1
Voltage - Input Up to 15V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SMD (5 Leads), Flat Lead
Supplier Device Package UFV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TAR5S50UTE85LFCT

11:50:25 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,43000 3,43
10 2,88400 28,84
25 2,52280 63,07
100 2,16300 216,30
250 1,87460 468,65
500 1,58620 793,10
1.000 1,22570 1.225,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TAR5S50UTE85LFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,30200
  • Digi-Reel® ? : TAR5S50UTE85LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback