Add To Favorites
Product Overview
Digi-Key Part Number SSM6L35FU(TE85LF)CT-ND
Quantity Available 746
Can ship immediately
Manufacturer

Manufacturer Part Number

SSM6L35FU(TE85L,F)

Description MOSFET N/P-CH 20V 0.18A/0.1A US6
Expanded Description Mosfet Array N and P-Channel 20V 180mA, 100mA 200mW Surface Mount US6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SSM6L35FU
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N and P-Channel
FET Feature Logic Level Gate, 1.2V Drive
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 180mA, 100mA
Rds On (Max) @ Id, Vgs 3 Ohm @ 50mA, 4V
Vgs(th) (Max) @ Id 1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 9.5pF @ 3V
Power - Max 200mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package US6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SSM6L35FU(TE85LF)CT

13:42:11 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,36000 3,36
10 2,38700 23,87
25 1,95720 48,93
100 1,56590 156,59
250 1,13848 284,62
500 0,92512 462,56
1.000 0,71162 711,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSM6L35FU(TE85LF)TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,59535
  • Digi-Reel® ? : SSM6L35FU(TE85LF)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 746 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback