Add To Favorites
Product Overview
Digi-Key Part Number SSM6K781GLFCT-ND
Quantity Available 1.247
Can ship immediately
Manufacturer

Manufacturer Part Number

SSM6K781G,LF

Description MOSFET N-CH 12V 7A 6WCSP6C
Expanded Description N-Channel 12V 7A (Ta) 1.6W (Ta) Surface Mount 6-WCSPC (1.5x1.0)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SSM6K781G
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series U-MOSVII-H
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 7A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 5.4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 600pF @ 6V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 1.6W (Ta)
Rds On (Max) @ Id, Vgs 18 mOhm @ 1.5A, 4.5V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-WCSPC (1.5x1.0)
Package / Case 6-UFBGA, WLCSP
 
Additional Resources
Standard Package ? 1
Other Names SSM6K781GLFCT

15:12:24 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,78000 3,78
10 3,17100 31,71
25 2,77480 69,37
100 2,37930 237,93
250 2,06220 515,55
500 1,74482 872,41
1.000 1,34827 1.348,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSM6K781GLFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,19350
  • Digi-Reel® ? : SSM6K781GLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.247 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback