Add To Favorites
Product Overview
Digi-Key Part Number RN2404TE85LFCT-ND
Quantity Available 5.111
Can ship immediately
Manufacturer

Manufacturer Part Number

RN2404TE85LF

Description TRANS PREBIAS PNP 0.2W S-MINI
Expanded Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 200MHz 200mW Surface Mount S-Mini
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets RN2401-06
Product Training Modules General Purpose Discrete Items
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 47k
Resistor - Emitter Base (R2) (Ohms) 47k
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 200MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package S-Mini
 
Additional Resources
Standard Package ? 1
Other Names RN2404TE85LFCT

09:56:13 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 1,10000 11,00
25 0,99840 24,96
100 0,71910 71,91
250 0,42328 105,82
500 0,35152 175,76
1.000 0,23963 239,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RN2404TE85LFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,19775
  • Digi-Reel® ? : RN2404TE85LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.111 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback