Add To Favorites
Product Overview
Digi-Key Part Number RN2304(TE85LF)CT-ND
Quantity Available 5.915
Can ship immediately
Manufacturer

Manufacturer Part Number

RN2304(TE85L,F)

Description TRANS PREBIAS PNP 0.1W USM
Expanded Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 200MHz 100mW Surface Mount USM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets RN2301-6
Product Training Modules General Purpose Discrete Items
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 47k
Resistor - Emitter Base (R2) (Ohms) 47k
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 200MHz
Power - Max 100mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package USM
 
Additional Resources
Standard Package ? 1
Other Names RN2304(TE85LF)CT

20:39:50 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,99400 9,94
25 0,90160 22,54
100 0,64890 64,89
250 0,38220 95,55
500 0,31724 158,62
1.000 0,21630 216,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RN2304(TE85LF)TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,32200
  • Digi-Reel® ? : RN2304(TE85LF)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.915 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback