Add To Favorites
Product Overview
Digi-Key Part Number DF5A6.8FUTE85LFCT-ND
Quantity Available 2.121
Can ship immediately
Manufacturer

Manufacturer Part Number

DF5A6.8FUTE85LF

Description TVS DIODE 5VWM USV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets DF5A6.8FU
Product Training Modules ESD Protection
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 4
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6.4V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 45pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package USV
 
Additional Resources
Standard Package ? 1
Other Names DF5A6.8FUTE85LFCT

02:36:03 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,10000 3,10
10 2,22100 22,21
25 1,72880 43,22
100 1,30850 130,85
250 0,92580 231,45
500 0,74068 370,34
1.000 0,56788 567,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DF5A6.8FUTE85LFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,47940
  • Digi-Reel® ? : DF5A6.8FUTE85LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.121 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback