Add To Favorites
Product Overview
Digi-Key Part Number DF5A6.8CFU(TE85LFCT-ND
Quantity Available 3.521
Can ship immediately
Manufacturer

Manufacturer Part Number

DF5A6.8CFU(TE85L,F

Description TVS DIODE 5VWM USV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DF5A6.8CFU
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 4
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6.4V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 23pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package USV
 
Additional Resources
Standard Package ? 1
Other Names DF5A6.8CFU(TE85LFCT

02:28:48 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,64000 3,64
10 2,59700 25,97
25 2,01880 50,47
100 1,52880 152,88
250 1,08164 270,41
500 0,86520 432,60
1.000 0,66332 663,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DF5A6.8CFU(TE85LFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,56000
  • Digi-Reel® ? : DF5A6.8CFU(TE85LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.521 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback