Add To Favorites
Product Overview
Digi-Key Part Number DF3A6.8LSULFCT-ND
Quantity Available 6.000
Can ship immediately
Manufacturer

Manufacturer Part Number

DF3A6.8LSU,LF

Description TVS DIODE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Product Training Modules ESD Protection
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
 
Additional Resources
Standard Package ? 1
Other Names DF3A6.8LSULFCT

08:56:53 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,24000 3,24
10 2,35500 23,55
25 1,83000 45,75
100 1,38530 138,53
250 0,98024 245,06
500 0,78424 392,12
1.000 0,60122 601,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DF3A6.8LSULFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,50760
  • Digi-Reel® ? : DF3A6.8LSULFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback