Add To Favorites
Product Overview
Digi-Key Part Number DF3A3.3FU(TE85LF)CT-ND
Quantity Available 3.829
Can ship immediately
Manufacturer

Manufacturer Part Number

DF3A3.3FU(TE85L,F)

Description TVS DIODE 1VWM USM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets DF3A3.3FU
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 1V
Voltage - Breakdown (Min) 3.1V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 115pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package USM
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DF3A3.3FU(TE85LF)CT

13:47:01 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,87000 2,87
10 2,61100 26,11
25 1,88160 47,04
100 1,46370 146,37
250 0,92008 230,02
500 0,78414 392,07
1.000 0,53319 533,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DF3A3.3FU(TE85LF)TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,46690
  • Digi-Reel® ? : DF3A3.3FU(TE85LF)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.829 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback