Add To Favorites
Product Overview
Digi-Key Part Number CUS05S30H3FCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CUS05S30,H3F

Description DIODE SCHOTTKY 30V 500MA USC
Expanded Description Diode Schottky 30V 500mA Surface Mount USC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CUS05S30
Featured Product Toshiba - Schottky Barrier Diodes
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 340mV @ 100mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 150µA @ 10V
Capacitance @ Vr, F 55pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package USC
Operating Temperature - Junction 125°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CUS05S30H3FCT

11:36:54 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,38000 2,38
10 2,17700 21,77
25 1,56800 39,20
100 1,21870 121,87
250 0,76608 191,52
500 0,65296 326,48
1.000 0,44401 444,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CUS05S30H3FTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,38883
  • Digi-Reel® ? : CUS05S30H3FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback