Add To Favorites
Product Overview
Digi-Key Part Number CRY68(TE85LQM)CT-ND
Quantity Available 5.316
Can ship immediately
Manufacturer

Manufacturer Part Number

CRY68(TE85L,Q,M)

Description DIODE ZENER 6.8V 700MW SFLAT
Expanded Description Zener Diode 6.8V 700mW ±10% Surface Mount S-FLAT (1.6x3.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CRY62-CRZ39
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 6.8V
Tolerance ±10%
Power - Max 700mW
Impedance (Max) (Zzt) 60 Ohm
Current - Reverse Leakage @ Vr 10µA @ 3V
Voltage - Forward (Vf) (Max) @ If 1V @ 200mA
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package S-FLAT (1.6x3.5)
 
Additional Resources
Standard Package ? 1
Other Names CRY68(TE85LQM)CT

16:52:16 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,74000 3,74
10 3,16500 31,65
25 2,76920 69,23
100 2,37440 237,44
250 2,05804 514,51
500 1,74136 870,68
1.000 1,34556 1.345,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRY68(TE85LQM)TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,19110
  • Digi-Reel® ? : CRY68(TE85LQM)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.316 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback