Add To Favorites
Product Overview
Digi-Key Part Number 74VHC221AFTCT-ND
Quantity Available 3.736
Can ship immediately
Manufacturer

Manufacturer Part Number

74VHC221AFT

Description MULTIVIBRATOR DUAL MONO 16TSSOP
Expanded Description Monostable Multivibrator 9.6ns 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 74VHC123AFT/221AFT
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series Automotive, AEC-Q100, 74VHC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Monostable
Independent Circuits 2
Schmitt Trigger Input No
Propagation Delay 9.6ns
Current - Output High, Low 8mA, 8mA
Voltage - Supply 2 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 74VHC221AFTCT

23:47:49 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,80000 2,80
10 2,20500 22,05
25 1,85920 46,48
100 1,51410 151,41
250 1,25468 313,67
500 1,03824 519,12
1.000 0,77868 778,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74VHC221AFTTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,69300
  • Digi-Reel® ? : 74VHC221AFTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.736 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback