Add To Favorites
Product Overview
Digi-Key Part Number 2SC4213BTE85LFCT-ND
Quantity Available 7.835
Can ship immediately
Manufacturer

Manufacturer Part Number

2SC4213BTE85LF

Description TRANS NPN 20V 0.3A USM
Expanded Description Bipolar (BJT) Transistor NPN 20V 300mA 30MHz 100mW Surface Mount USM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 2SC4213
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 300mA
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 100mV @ 3mA, 30A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 350 @ 4mA, 2V
Power - Max 100mW
Frequency - Transition 30MHz
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package USM
 
Additional Resources
Standard Package ? 1
Other Names 2SC4213BTE85LFCT

23:39:49 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,01000 3,01
10 2,12800 21,28
25 1,74440 43,61
100 1,39650 139,65
250 1,01556 253,89
500 0,82516 412,58
1.000 0,63476 634,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SC4213BTE85LFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,56000
  • Digi-Reel® ? : 2SC4213BTE85LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.835 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback