Add To Favorites
Product Overview
Digi-Key Part Number 1SS190TE85LFCT-ND
Quantity Available 885
Can ship immediately
Manufacturer

Manufacturer Part Number

1SS190TE85LF

Description DIODE GEN PURP 80V 100MA SC59-3
Expanded Description Diode Standard 80V 100mA Surface Mount SC-59-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1SS190
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 500nA @ 80V
Capacitance @ Vr, F 4pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SC-59-3
Operating Temperature - Junction 125°C (Max)
 
Additional Resources
Standard Package ? 1
Other Names 1SS190TE85LFCT

17:08:41 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,35100 13,51
25 1,22920 30,73
100 0,88550 88,55
250 0,52164 130,41
500 0,43302 216,51
1.000 0,29526 295,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SS190TE85LFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,43953
  • Digi-Reel® ? : 1SS190TE85LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 885 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback