Add To Favorites
Product Overview
Digi-Key Part Number 893-1211-1-ND
Quantity Available 3.946
Can ship immediately
Manufacturer

Manufacturer Part Number

XCL212B082DR

Description IC DC/DC CONV 2.5A SD USP-9B01
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.9V 2A 2.7V - 6V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Torex Semiconductor Ltd

Series XCL212
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 6V
Voltage - Output 1 0.9V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 94%
Mounting Type Surface Mount
Package / Case USP-11B01
Size / Dimension 0.12" L x 0.19" W x 0.05" H (3.1mm x 4.7mm x 1.3mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 893-1211-1

04:04:37 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,01000 24,01
10 21,41300 214,13
25 19,27240 481,81
100 17,55950 1.755,95
250 15,84604 3.961,51
500 14,21868 7.109,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1211-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 11,64240
  • Digi-Reel® ? : 893-1211-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.946 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback