Add To Favorites
Product Overview
Digi-Key Part Number 893-1161-1-ND
Quantity Available 10.568
Can ship immediately
Manufacturer

Manufacturer Part Number

XCL206B333AR-G

Description IC BUCK SYNC 3.3V 0.6A CL-2025
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 600mA 2V - 6V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets XCL205-07 Series
Mfg Application Notes micro DC/DC Converter
Product Attributes Select All
Categories
Manufacturer

Torex Semiconductor Ltd

Series XCL206
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 6V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 600mA
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 90%
Mounting Type Surface Mount
Package / Case 6-TDFN Exposed Pad
Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
Supplier Device Package CL-2025
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 893-1161-1

21:37:17 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,06000 11,06
5 10,87800 54,39
10 10,72400 107,24
25 10,41040 260,26
50 10,09400 504,70
100 9,77830 977,83
250 9,46316 2.365,79
500 8,83232 4.416,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1161-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 8,57500
  • Digi-Reel® ? : 893-1161-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.568 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback