Add To Favorites
Product Overview
Digi-Key Part Number 296-30607-1-ND
Quantity Available 2.656
Can ship immediately
Manufacturer

Manufacturer Part Number

UCC27524DGNR

Description IC GATE DRVR LOW SIDE DL 8MSOP
Expanded Description Low-Side Gate Driver IC Non-Inverting 8-MSOP-PowerPad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets UCC2752x
Manufacturer Product Page UCC27524DGNR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 4.5 V ~ 18 V
Logic Voltage - VIL, VIH 1V, 2.3V
Current - Peak Output (Source, Sink) 5A, 5A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 7ns, 6ns
Operating Temperature -40°C ~ 140°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-PowerPad
 
You May Also Be Interested In
  • AS5145B-HSST - ams | AS5145B-HSSTCT-ND DigiKey Electronics
  • AS5145B-HSST
  • ams
  • IC ENCODER ROTARY 12-BIT 16-SSOP
  • Unit Price 96,60000
  • AS5145B-HSSTCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-30607-1

09:45:11 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,58000 13,58
10 12,18700 121,87
100 9,79790 979,79
500 8,05000 4.025,00
1.000 6,66995 6.669,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30607-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 6,02910
  • Digi-Reel® ? : 296-30607-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.656 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-39528-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 15,82000
Send Feedback