Add To Favorites
Product Overview
Digi-Key Part Number 296-41794-1-ND
Quantity Available 4.749
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

UC3902DTR

Description IC LOAD SHARE CONTROLLER 8SOIC
Expanded Description Load Share Controller PMIC 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets UC2902, UC3902 Datasheet
Manufacturer Product Page UC3902DTR Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Load Share Controller
Current - Supply 4mA
Voltage - Supply 2.7 V ~ 20 V
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-41794-1

08:46:01 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 31,78000 31,78
10 28,57400 285,74
100 23,40940 2.340,94
500 19,92774 9.963,87
1.000 16,80651 16.806,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-11340-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 870 - Immediate
    8.175 - Factory Stock ?
  • Unit Price: 37,59000
  • Tape & Reel (TR) ? : 296-41794-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 15,50116
  • Digi-Reel® ? : 296-41794-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.749 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback