Add To Favorites
Product Overview
Digi-Key Part Number 296-34730-5-ND
Quantity Available 225
Can ship immediately

Factory Stock ?: 4.650
Manufacturer

Manufacturer Part Number

UC2902N

Description IC LOAD SHARE CONTROLLER 8DIP
Expanded Description Load Share Controller PMIC 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets UC2902, UC3902 Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Applications Load Share Controller
Current - Supply 4mA
Voltage - Supply 2.7 V ~ 20 V
Operating Temperature -40°C ~ 100°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
For Use With
Additional Resources
Standard Package ? 50
Other Names 296-34730-5
UC2902N-ND
UC2902NG4
UC2902NG4-ND

17:32:05 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 42,70000 42,70
10 38,60500 386,05
100 31,95990 3.195,99
500 27,83032 13.915,16
1.000 24,23925 24.239,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback