Add To Favorites
Product Overview
Digi-Key Part Number 296-15327-1-ND
Quantity Available 6.135
Can ship immediately

Factory Stock ?: 1.803
Manufacturer

Manufacturer Part Number

UA78L10ACPK

Description IC REG LDO 10V 0.1A SOT89-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 10V 100mA SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets UA78L00 Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 987 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 10V
Current - Output 100mA
Voltage - Dropout (Typical) 1.7V @ 40mA
Number of Regulators 1
Voltage - Input 12.5 V ~ 25 V
Current - Limit (Min) -
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-15327-1
296-15327-5
296-15327-5-ND

13:44:00 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,38000 3,38
10 2,72800 27,28
100 1,86120 186,12
500 1,39308 696,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15327-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,01520
  • Digi-Reel® ? : 296-15327-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.135 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : UA78L10ACPKG3-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,93060
Send Feedback