Add To Favorites
Product Overview
Digi-Key Part Number 296-22000-1-ND
Quantity Available 7.187
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TXB0108ZXYR

Description IC 8BIT BIDIR V-LVL TRANSL 20BGA
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-BGA Microstar Junior (2.5x3.0)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 8
Voltage - VCCA 1.2 V ~ 3.6 V
Voltage - VCCB 1.65 V ~ 5.5 V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 100Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Auto-Direction Sensing
Mounting Type Surface Mount
Package / Case 20-UFBGA
Supplier Device Package 20-BGA Microstar Junior (2.5x3.0)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-22000-1

14:29:24 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,69000 11,69
10 10,47200 104,72
100 8,41610 841,61
500 6,91446 3.457,23
1.000 5,72908 5.729,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22000-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 4,79500
  • Digi-Reel® ? : 296-22000-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.187 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback