Add To Favorites
Product Overview
Digi-Key Part Number 296-29258-ND
Quantity Available 4.301
Can ship immediately
Manufacturer

Manufacturer Part Number

TWL6030B1A4CMR

Description IC PWR MGMT 187FCBGA
Expanded Description Handheld/Mobile Devices, OMAP™ PMIC 187-FCBGA (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Bulk ?
Part Status Active
Applications Handheld/Mobile Devices, OMAP™
Current - Supply 20µA
Voltage - Supply 2.5 V ~ 4.8 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 187-VFBGA, FCBGA
Supplier Device Package 187-FCBGA (7x7)
 
Additional Resources
Standard Package ? 260
Other Names 296-29258

07:27:18 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 67,96000 67,96
10 61,39100 613,91
100 50,82350 5.082,35
500 44,25638 22.128,19
1.000 35,69063 35.690,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TWL6030B1A4CMRR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 35,69062
Send Feedback