Add To Favorites
Product Overview
Digi-Key Part Number 296-23027-1-ND
Quantity Available 2.156
Can ship immediately
Manufacturer

Manufacturer Part Number

TVP5154APNPR

Description IC VIDEO DECODER 4CH 128-HTQFP
Expanded Description Video Decoder IC Security Systems 128-HTQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets TVP5154A
Product Training Modules Data Converter Basics
PCN Design/Specification 128L-PNP (TQFP) Foot Length 26/Sep/2013
PCN Assembly/Origin Qualification Mold Compound 30/Sep/2014
Manufacturer Product Page TVP5154APNPR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 869 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Video Decoder
Applications Security Systems
Voltage - Supply, Analog 1.8V
Voltage - Supply, Digital 1.8V, 3.3V
Mounting Type Surface Mount
Package / Case 128-TQFP Exposed Pad
Supplier Device Package 128-HTQFP (14x14)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-23027-1

11:17:28 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 88,48000 88,48
10 81,31900 813,19
100 68,68050 6.868,05
500 61,09614 30.548,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23027-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 54,40764
  • Digi-Reel® ? : 296-23027-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.156 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 296-27134-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 85 - Immediate
  • Unit Price: 85,89000
Send Feedback