Add To Favorites
Product Overview
Digi-Key Part Number 296-27128-1-ND
Quantity Available 4.380
Can ship immediately
Manufacturer

Manufacturer Part Number

TSS721ADR

Description IC TXRX METER BUS 16SOIC
Expanded Description 1/1 Transceiver Half Meter Bus 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TSS721A
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 881 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol Meter Bus
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis -
Data Rate -
Voltage - Supply 3.3V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-27128-1

12:24:48 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 36,47000 36,47
10 32,77400 327,74
100 26,85340 2.685,34
500 22,86004 11.430,02
1.000 19,27954 19.279,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27128-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 17,78210
  • Digi-Reel® ? : 296-27128-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.380 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-27127-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 218 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 35,42000
Send Feedback