Add To Favorites
Product Overview
Digi-Key Part Number 296-15050-1-ND
Quantity Available 2.357
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TSC2046IRGVR

Description IC TOUCH SCREEN CTRLR LV 16-VQFN
Expanded Description Touchscreen Controller 4-Wire 12 bit MICROWIRE™, QSPI™, Serial, SPI™ Interface 16-VQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TSC2046
Product Training Modules Data Converter Basics
PCN Design/Specification Copper Wire Base Material 30/Apr/2014
Manufacturer Product Page TSC2046IRGVR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 876 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Touchscreen 4 Wire Resistive
Resolution (Bits) 12 b
Interface SPI
Voltage Reference Internal
Voltage - Supply 2.2 V ~ 5.25 V
Current - Supply 780µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-VQFN (4x4)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-15050-1

14:36:13 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,01000 17,01
10 15,28800 152,88
100 12,28570 1.228,57
500 10,09400 5.047,00
1.000 8,36360 8.363,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15050-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 7,56000
  • Digi-Reel® ? : 296-15050-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.357 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TSC2046IRGVRG4-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 7,56000
  • Tape & Reel (TR) ? : TSC2046IRGVT-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 11,27000
Send Feedback